Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3823

Bud Industries ANS-3823 Aluminum Enclosure, EMI/RFI Shielding Gasket, 6x4.4x2.2 in, ANS Series
$ 30.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3823.

Electro Sonic

Datasheet1 page12 years ago

Inventory History

3 month trend:
+7.26%

Related Parts

Bud IndustriesIPS-3923
Enclosure 5.98 in. H x 4.41 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesANS-3807
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (7.6 X 3.8 X 2.6 IN)
Bud IndustriesANS-3813
NEMA Enclosure ABS Poly Blend NBF-32108, NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In)
Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Bud Industries ANS-3823 provided by its distributors.

Bud Industries ANS-3823 Aluminum Enclosure, EMI/RFI Shielding Gasket, 6x4.4x2.2 in, ANS Series
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Enclosures, Boxes, & Cases 5.98x4.41x2.17 ALUM EMI/RFI SHIELDING
Wall Mount Enclosure Natural ADC-12
NEMA Box with Recessed Cover Dark Gray PNR-2604-DG, NEMA Box with Recessed Cover Dark Gray (7.9 X 4.7 X 3.5 In)
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM NATURAL 5.98"L X 4.41"W
BOX ALUM NAT 5.984"L X 4.409"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3823