Bud Industries AN-2811-AB

Bud Industries AN-2811-AB Aluminum Enclosure, Flanges, Black, 2x1.8x1.2 in, AN-A Flange Series
$ 17.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2811-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-11.11%

Related Parts

Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series
Bud IndustriesAN-2851-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.52 X 2.28 X 1.38, AN-A SERIES
Bud IndustriesAN-1301-AB
Aluminum Enclosure Black AN-1301-AB, Aluminum Enclosure Black (2.5 X 2.3 X 1.4 In)
Hammond1550Z104BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,2.54X2.3X1.19 IN, NEMA 13,1550Z
Hammond1550Z101BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,1.98X1.78X0.95 IN, NEMA 13,1550Z
Hammond1590LBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.988X1.988X1.186 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries AN-2811-AB provided by its distributors.

Bud Industries AN-2811-AB Aluminum Enclosure, Flanges, Black, 2x1.8x1.2 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 1.97 X 1.77 X 1.12, AN-A SERIES
Plastibox Style H Plastic Electronic Enclosure PT-11642, Plastibox Style H Plastic Electronic Enclosure (4.3 X 2.6 X 1.3 In)
BUD 1.97" x 1.77" x 1.12" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:29.97Mm; External Width - Metric:45Mm; External Depth - Metric:50Mm; Ip Rating:Ip67, Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-2811-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2811AB