Bud Industries AIO-11112

Bud Industries AIO-11112 Clear Hinged Window, IP66 All-in-One, 13.8x9.8x7.5 in, AIO Series
$ 36.619
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AIO-11112.

Sager Electronics

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.07%

Descriptions

Descriptions of Bud Industries AIO-11112 provided by its distributors.

Bud Industries AIO-11112 Clear Hinged Window, IP66 All-in-One, 13.8x9.8x7.5 in, AIO Series
DIN Rail Mount Box 20-Contacts DB-4703, DIN Rail Mount Box 20-Contacts (2.8 X 3.9 X 4.4 In)
PlasticENCLosure with Clear Hinged Wind
BOX ABS 13.78"LX9.84"W X 0.13" H
Enclosure W/ Cover Window, Abs, Gry/Clr; Enclosure Type:Wall Mount; Enclosure Material:Abs; External Height - Metric:350Mm; External Width - Metric:250Mm; External Depth - Metric:190Mm; Ip Rating:Ip66; Body Color:Grey, Transparent Rohs Compliant: Yes |Bud Industries AIO-11112

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIO11112