Bud Industries AB-1851

Bracket, Mounting Adapter, Steel, Relay Racks And Enclosed Cabinet Racks
$ 13.78
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AB-1851.

Electro Sonic

Datasheet1 page14 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-96.23%

Related Parts

Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
DISCONTINUED Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005BK2 [UPC 62398060890 ]
Bud IndustriesCM-1223
Enclosure Cable Bracket 1.25 x 3.75 in. Steel 14 Gauge Black
Bud IndustriesCM-1221
Racks & Rack Cabinet Accessories Cable Management Cable Ring 3.00 x 3.5 (1.75 Panel Space)

Descriptions

Descriptions of Bud Industries AB-1851 provided by its distributors.

BRACKET, MOUNTING ADAPTER, STEEL, RELAY RACKS AND ENCLOSED CABINET RACKS
MOUNTING BRACKET 19IN RACK EQUIPMENT STEEL; Enclosure Material:Steel; External Height - Metric:44.45mm; External Width - Metric:78mm; For Use With:1U (1.75"); External Height - Imperial:1.75"; External Width - Imperial:3
Mounting Bracket 19In Rack Equipment Steel; Para Usar Con:1U (1.75"); Envolvente, Material:Acero; Altura Externa - Imperial:1.75"; Altura Externa - Métrico:44Mm; Anchura Externa - Imperial:3.062"; Anchura Externa - Métrico:78Mm |Bud Industries AB-1851

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-1851.
  • AB1851