Brumfield T7CS1D2-12

Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 28VDC (Contact), DC...
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for T7CS1D2-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Brumfield T7CS1D2-12.

IHS

Datasheet2 pages22 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-14
LTD Date2012-09-27

Descriptions

Descriptions of Brumfield T7CS1D2-12 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output
RELAY, PCB, SPST-NO, 12VDC, 12A
RELAY, PCB, SPST-NO, 12VDC, 12A; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:12A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Coil Resistance:400ohm; Contact Configuration:SPST-NO; Coil Type:DC; Nom Operating Power:360mW; Relay Mounting:Through Hole; External Height:20.2mm; External Width:16.5mm; External Depth:20.2mm