Broyce Control MXPRF

RELAY, SEQUENCE/LOSS; Contact Configuration: SPDT; Phase Type: Three Phase; Power
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMXPRF01
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control MXPRF.

element14 APAC

Datasheet1 page15 years ago

Descriptions

Descriptions of Broyce Control MXPRF provided by its distributors.

RELAY, SEQUENCE/LOSS; Contact Configuration:SPDT; Phase Type:Three Phase; Power
RELAY, SEQUENCE/LOSS
RELAY, 3 PH, SPDT, 77VAC, 520VAC; Product Range: -; Contact Configuration: SPDT; Contact Current: 8A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: -; Supply Voltage Max: 520VAC; Phase Type: 3 Phase; P

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering