Relay, Multifunction, Current; Contact Configuration:1Co; Power Consumption:3Va; Supply Voltage Max:240V; Relay Mounting:din Rail; Series:-; Adjustment Type:dip Switch; Contact Current Ac Max:8A; Contact Current Dc Max:8A; Contact
Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names: