Broyce Control M1PRT-4W 161-300V

RELAY, PHASE SEQ FAILURE; No. of Poles: 1; Contact Configuration: SPDT; Voltage, Contact AC Max: 250V; Voltage,...

Submit Request for Quote

Unfortunately we do not know of any distributors for M1PRT-4W 161-300V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Broyce Control M1PRT-4W 161-300V provided by its distributors.

RELAY, PHASE SEQ FAILURE; No. of Poles:1; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:25V; Max Contact Current AC:8A; Max Contact Current DC:8A; Mounting Type:DIN Rail; Timer Functions:On Delay; External Length / Height:89mm; Width, External:17.5mm; External Depth:59mm; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; AC Power:4VA; Contact Style:2 x 2.5mm; Hysteresis:2%; Supply Voltage:300V; Voltage, Rated Impulse:4kV; Voltage, Supply AC Max:300V; Voltage, Supply AC Min:161V

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1PRT-4W161-300V