TE Connectivity 206043-1

Circular Shell, CPC Series 1, AMP CPC Series Circular Socket Connectors, Thermoplastic Body, 17
$ 3.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206043-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages14 years ago
Datasheet12 pages16 years ago

Sager Electronics

Newark

IHS

JRH Electronics

Inventory History

3 month trend:
-14.65%

CAD Models

Download TE Connectivity 206043-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns

Descriptions

Descriptions of TE Connectivity 206043-1 provided by its distributors.

Circular Shell, CPC Series 1, AMP CPC Series Circular Socket Connectors, Thermoplastic Body, 17
CPC Connector Mini Circular Plug 14 Position Straight Cable Mount 4 Terminal 1 Port
CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector
Series 1 CPC Circular Plastic Connectors RECEPTACLE 14 PIN shell size 17
TE CONNECTIVITY 206043-1 Socket Circular CPC 14p Crimp without contacts
RECEPTACLE, SKT CONT 14 WAY; Connector Type:Circular Industrial; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:17; Insert Arrangement:17-14; No. of Contacts:14; Colour:Black; Cu
Circular Connector, Receptacle, Size 17, 14 Position, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:14Contacts; Circular Contact Type:- Rohs Compliant: Yes |Te Connectivity Amp 206043-1.
RECEPT,SZ 17-14 CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206043-1 | Internal Number: 206043-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 14 / Contact Gender = Socket / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206043-1.
  • 206043-1..