Broyce Control ELRP48V30 230VAC

RELAY, EARTH LEAKAGE VARIABLE PANEL; Product Range: -; Contact Configuration: SPDT-NO; Current: -; Relay Mounting:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ELRP48V30 230VAC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control ELRP48V30 230VAC.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Broyce Control ELRP48V30 230VAC provided by its distributors.

RELAY,EARTH LEAKAGE VARIABLE PANEL; Product Range:-; Contact Configuration:SPDT-NO; Current:-; Relay Mounting:Panel; Terminals:Quick
RELAY,EARTH LEAKAGE VARIABLE PANEL; Contact Configuration:1 SPNO / 1 SPDT; Relay Mounting:Panel; External Depth:76mm; External Length / Height:48mm; External Width:48mm; Operating Temperature Max:55°C; Operating Time Range:0 to 10 ;RoHS Compliant: Yes

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering