Broyce Control EFLC3 240VAC 50/60HZ

RELAY, CONDUCTIVE LEVEL CONTROL; Supply Voltage: 230VAC; Response Time: -; Power Consumption: 3VA; Product Range: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellEFLC3 240VAC 50/60HZ01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control EFLC3 240VAC 50/60HZ.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of Broyce Control EFLC3 240VAC 50/60HZ provided by its distributors.

RELAY, CONDUCTIVE LEVEL CONTROL; Supply Voltage: 230VAC; Response Time: -; Power Consumption: 3VA; Product Range: -; External Depth: 63.5mm; External Length / Height: 85mm; External Width: 70mm; Operating Temperature Max: 60°C;

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering