Broyce Control 45.085 400VAC

Relay, Loss/under/over Volt, 3PHASE

Price and Stock

DistributorSKUMinPkg
element14 APAC45.085 400VAC01
7h

Descriptions

Descriptions of Broyce Control 45.085 400VAC provided by its distributors.

RELAY, LOSS/UNDER/OVER VOLT, 3PHASE
RELAY, VOLTAGE SENSING, DPDT, 400VAC; Product Range:-; Contact Configuration:DPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:250VAC; Relay Terminals:Screw; Contact Voltage VDC:25VDC; Supply Voltage
RELAY, LOSS/UNDER/OVER VOLT, 3PHASE; No. of Poles:2; Contact Configuration:2PCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:25V; Max Contact Current AC:8A; Max Contact Current DC:8A; Mounting Type:DIN Rail; Timer Functions:On Delay; External Length / Height:78mm; Width, External:45mm; External Depth:99mm; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Contact Style:2 x SPDT; Current Rating:8A; Current, Switch Max:8A; Hysteresis:2%; Supply Voltage:400V; Voltage, Supply AC Max:400V ac

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering