Brother TZE221

Brother TZE-221 Laminated Label Tape, 3/8" x 26.2 Ft., Black on White for P-Touch Labelers
$ 16.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brother TZE221.

Farnell

Datasheet14 pages12 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.80%

Descriptions

Descriptions of Brother TZE221 provided by its distributors.

Brother TZE-221 Laminated Label Tape, 3/8" x 26.2 Ft., Black on White for P-Touch Labelers
TAPE, BLACK ON WHITE, 9MM W, 8M L; Label Tape Type: Adhesive-Laminated; Tape Length: 8m; Tape Width: 9mm; Tape Material: PET (Polyester) Film; Label Tape Colour: Black on White; For Use With: Brother P-touch Label Printers; Pr
LBL PRINTER TAPE, 0.35" X 26.24 , PET; Tape Width:0.35"; Tape Material:PET (Polyester) Film; For Use With:Brother P-touch Label Printers; Product Range:TZe Tape Series RoHS Compliant: Yes

Manufacturer Aliases

Brother has several brands around the world that distributors may use as alternate names. Brother may also be known as the following names:

  • Brother International
  • BROTHER MOBILE SOLUTIONS
  • Brother Mobile Solutions Inc
  • Brother Internaal
  • Brother Industries Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZE 221
  • TZE-221