Broadcom SP000063871

TRANSMITTER DIODE FIBER OPTIC / Fiber Optic Transmitter 650nm 2.1V 50 mA Connector-less
$ 9.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom SP000063871.

Avago

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+37.07%

CAD Models

Download Broadcom SP000063871 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom SP000063871 provided by its distributors.

TRANSMITTER DIODE FIBER OPTIC / Fiber Optic Transmitter 650nm 2.1V 50 mA Connector-less
Fiber Optic Transmitter, 650 nm, 100 Mbaud, 50 mA, 2 V, 3 V
SFH 757 - 100MBD TRANSMITTER; Data Rate Max:100Mbps; Forward Current If:50mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Wavelength Typ:650nm; SVHC:No SVHC (15-Dec-2010)
TRANSMITTER DIODE, 100MBAUD, 650NM; Wavelength Typ:650nm; Data Rate Max:100Mbaud; Data Transmission Distance:-; Forward Current If:50mA; Forward Voltage:2V; Reverse Voltage Vr:3V; Signal Rate Max:-; Fibre Optic Connector Type:- RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM