Broadcom MGA-30989-BLKG

RF Amp Chip Single GP 6GHz 5.5V 4-Pin(3+Tab) SOT-89 Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom MGA-30989-BLKG.

Farnell

Datasheet13 pages12 years ago
Datasheet12 pages15 years ago

Supply Chain

Country of OriginMainland China, Malaysia
Introduction Date2009-11-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-06-01
LTD Date2019-06-01

Descriptions

Descriptions of Broadcom MGA-30989-BLKG provided by its distributors.

RF Amp Chip Single GP 6GHz 5.5V 4-Pin(3+Tab) SOT-89 Bag
2 - 6GHz, High Linearity Gain Block | IC RF AMP GP 2GHZ-6GHZ SOT89-3
Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, 1 Func, GAAS
2000MHz - 6000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT-3
AMP, GAIN BLOCK, HI BAND, 3SOT89; Frequency Range:2GHz to 6GHz; Gain:12dB; Noise Figure Typ:2dB; Power Dissipation Pd:470mW; Supply Current:51mA; Supply Voltage Range:5V; RF IC Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGA30989BLKG