Broadcom HSMY-C280

Single Color LED, Yellow, Untinted Diffused, 1mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMY-C280.

IHS

Datasheet11 pages9 years ago

Avago

element14 APAC

Inventory History

3 month trend:
-1.85%

CAD Models

Download Broadcom HSMY-C280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Low-Power Uni-Color Yellow 591nm 0.72lm 2V 2-Pin Chip 0805(2012Metric) T/R
LED YELLOW DIFFUSED SMD / Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Yellow 591nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Broadcom HSMY-C280 provided by its distributors.

Single Color LED, Yellow, Untinted Diffused, 1mm
LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R
Avnet Japan
BROADCOM LIMITED HSMY-C280 LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm
589nm 130¡ã 2.1V 20mA , , 0402 , 1mm*500¦Ìm*400¦Ìm
LED, YELLOW, 8MCD, 586NM, 0402
LED SMD Standard Chip,Top Mt,GaP,Yel
LED, YELLOW, 8MCD, 586NM, 0402; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 586nm; Luminous Intensity: 8mcd; Viewing Angle: 130°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2A - 4 weeks; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM