Broadcom HSMY-C197

Single Color LED, Yellow, Untinted Diffused, 1.6mm
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMY-C197.

IHS

Datasheet22 pages9 years ago

Avago

Inventory History

3 month trend:
-3.18%

CAD Models

Download Broadcom HSMY-C197 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED YELLOW DIFFUSED SMD / Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
LED Low-Power Uni-Color Yellow 591nm 0.72lm 2V 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Broadcom HSMY-C197 provided by its distributors.

Single Color LED, Yellow, Untinted Diffused, 1.6mm
LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R
Standard LEDs - SMD Yellow Clr Diffused 586nm 8mcd
589nm 130¡ã 2.1V 20mA , , 0603 , 1.6mm*800¦Ìm*400¦Ìm
LED CHIP GAP YLW DIFFUSED TOP MT
LED; LED Color:Yellow; Luminous Intensity:8mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2.1V; Lens Shape:Rectangular; Dominant Wavelength:586nm; LED Type:Standard; Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM