Broadcom HSMY-C110

Single Color LED, Yellow, Clear Untinted Nondiffused
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMY-C110.

IHS

Datasheet22 pages9 years ago

Avago

Newark

Future Electronics

Jameco

Inventory History

3 month trend:
-2.22%

CAD Models

Download Broadcom HSMY-C110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Low-Power Uni-Color Yellow 591nm 0.72lm 2V 2-Pin Chip 0805(2012Metric) T/R
LED YELLOW DIFFUSED SMD / Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Broadcom HSMY-C110 provided by its distributors.

Single Color LED, Yellow, Clear Untinted Nondiffused
LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R
Avnet Japan
LED SMD Standard Yellow Non-diffused 586nm, 10mcd
LED Single Chip Yellow 586nm 25mA 2-Pin SMD
589nm 130¡ã 2.1V 20mA , , 1204 , 3.2mm*1.5mm*1mm
LED YELLOW DIFFUSED CHIP SMD R/A
LED Lamp; Luminous Intensity:2.5µcd; Viewing Angle:130°; Forward Current:20mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 3.2 x 1.0 x 1.5 mm ;RoHS Compliant: Yes
LED, SMD, YELLOW; LED Colour:Yellow; Luminous Intensity:8mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:589nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:25mA; Dominant Wavelength:586nm; External Depth:1.5mm; External Length / Height:3.2mm; External Width:1mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:9mcd; Mounting Orientation:Right Angle; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:90°; PIV Max:5V; Package / Case:SMD; Peak Forward Current:30mA; Peak Wavelength:589nm; Termination Type:SMD; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMYC110