
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-HSMW-C191-U0000CT-ND | 15,857 | 1 | Cut Tape | ||||||||
| Avnet | HSMW-C191-U0000 | 0 | 16K | 2d | ||||||||
| Schukat | HSMW-C191-U0000 | 4,750 | 25 | 13m | ||||||||
| Farnell | HSMW-C191-U0000 | 0 | 12K | Custom Reel | 23h | |||||||
| Mouser | 630-HSMW-C191-U0000 | 18,580 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Broadcom HSMW-C191-U0000.
Download Broadcom HSMW-C191-U0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom HSMW-C191-U0000 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HSMW-C191-U0000.