Broadcom HSMU-A100-R00J1

LED Uni-Color Amber 594nm Automotive 2-Pin PLCC T/R
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMU-A100-R00J1.

IHS

Datasheet11 pages23 years ago

Newark

TME

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-11.98%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Amber, Colorless Clear, 2.4mm
KingbrightAA3528SES/J4
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Broadcom HSMU-A100-R00J1 provided by its distributors.

LED Uni-Color Amber 594nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, 2.2mm
LED SMD Standard Amber Epoxy Lens 594nm, 160mcd
LED Single Chip Amber 592nm 30mA 2-Pin PLCC
594nm 120¡ã 2.2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED 594NM AMB WATER CLEAR 2-PLCC
LED Lamp; Luminous Intensity:270mcd; Viewing Angle:120°; Forward Current:20mA; Forward Voltage:2.2V; Color:Yellow/Amber; LED Color:Yellow/Amber; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Width:2.2mm ;RoHS Compliant: Yes
LED, SMD, PLCC2, AMBER; LED Colour:Amber; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:592nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:592nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:PLCC-2; LED Type:Standard; Lens Style:Untinted Clear; Luminous Intensity @ If Min:100mcd; Luminous Intensity Typ:270mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:5V; Package / Case:PLCC-2; Peak Forward Current:30mA; Peak Wavelength:592nm; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMU-A100-R00J1.
  • HSMUA100R00J1