Broadcom HSMR-C230

Single Color LED, High Brightness Blue, Clear, 1mm
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMR-C230.

Avago

Datasheet10 pages9 years ago

Inventory History

3 month trend:
-35.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HSMR-C230 provided by its distributors.

Single Color LED, High Brightness Blue, Clear, 1mm
LED Single Chip Blue 468nm 10mA 2-Pin SMD T/R
Avnet Japan
Right Angle 0402 Side Mount ChipLEDs
LED, BLUE, 10MCD, 468NM; LED Color:Blue; LED Mounting:SMD; LED Case Size:-; Forward Current If:5mA; Forward Voltage:3.15V; Wavelength Typ:468nm; Luminous Intensity:10mcd; Viewing Angle:175°; Lens Shape:Rectangular; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM