
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HSMR-C191-S0000 | 241 | 1 | Cut Tape | ||||||||
| DigiKey | 516-HSMR-C191-S0000CT-ND | 12,529 | 1 | Cut Tape | ||||||||
| TME | HSMR-C191-S0000 | 0 | 1 | 14h | ||||||||
| Avnet | HSMR-C191-S0000 | 0 | 16K | 3h | ||||||||
| element14 APAC | HSMR-C191-S0000 | 240 | 1 | Cut Tape | 15h |
Download datasheets and manufacturer documentation for Broadcom HSMR-C191-S0000.
Download Broadcom HSMR-C191-S0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HSMR-C191-S0000 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HSMR-C191-S0000.