Broadcom HSMR-C130

LED BLUE DIFFUSED CHIP SMD / Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMR-C130.

IHS

Datasheet16 pages9 years ago

Avago

Inventory History

3 month trend:
-1.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Colorless Diffused, 1.3mm
LED Uni-Color Blue 2-Pin T-1 3/4 Bag
Single Color LED, Cyan, Diffused White, T-1, 3mm

Descriptions

Descriptions of Broadcom HSMR-C130 provided by its distributors.

LED BLUE DIFFUSED CHIP SMD / Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Single Color LED, Blue, Untinted Diffused, 1.15mm
LED Uni-Color Blue 469nm 2-Pin Chip LED T/R
473nm 145¡ã 3.4V 20mA , , 0603 , 1.6mm*800¦Ìm*450¦Ìm
Standard LEDs - SMD InGaN Blue

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMRC130