Broadcom HSMN-C170

Single Color LED, High Performance Blue, Untinted Diffused, 1.4mm
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMN-C170.

Newark

Datasheet9 pages16 years ago
Datasheet9 pages16 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-10.91%

CAD Models

Download Broadcom HSMN-C170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 2-Pin T-1 3/4 Bag
Single Color LED, Cyan, Diffused White, T-1, 3mm

Descriptions

Descriptions of Broadcom HSMN-C170 provided by its distributors.

Single Color LED, High Performance Blue, Untinted Diffused, 1.4mm
LED Single Chip Blue 470nm 20mA 2-Pin 0805 [2012 Metric]
LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
Avnet Japan
470nm 170¡ã 3.3V 20mA , , 0805 , 2mm*1.25mm*800¦Ìm
LED SMD Standard Blue Diffused 470nm, 35mcd
Led, Blue, 1.25Mm X 1.4Mm, 35Mcd, 470Nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMN-C170.
  • HSMNC170