Broadcom HSMJ-A101-S00J1

LED Uni-Color Red Orange 621nm Automotive 2-Pin PLCC T/R / LED RED CLEAR 2PLCC SMD
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMJ-A101-S00J1.

IHS

Datasheet17 pages9 years ago

Avago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
KingbrightAA3528SES/J4
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Broadcom HSMJ-A101-S00J1 provided by its distributors.

LED Uni-Color Red Orange 621nm Automotive 2-Pin PLCC T/R / LED RED CLEAR 2PLCC SMD
Single Color LED, Red Orange, 2.2mm
LED SMD Standard PLCC2,Top Mt,AlInGaP ,Red Org
LED IND 621NM RD/ORN TOPMT 2PLCC
621nm 120¡ã 1.9V 20mA , LCC 3.2mm*2.8mm*2.1mm
LED, SMD, PLCC2, RED, ORANGE; Luminous Intensity:200mcd; Viewing Angle:120°; Forward Current If Max:30mA; Forward Voltage:1.9V; Colour:Red / Orange; Current If Luminous Intensity:20mA; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Voltage VF Max:2.4V; LED Colour:Red / Orange; Luminous Intensity @ If Min:160mcd; Luminous Intensity Typ:200mcd; Material:AlInGaP; Mounting Orientation:Top; Operating Temperature Max:100°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2; Peak Forward Current:100mA; Power Dissipation:63mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Temperature Operating Min:-55°C; Termination Type:SMD; Voltage Vf Typ:1.9V; Wavelength Peak:621nm; Wavelength Typ:615nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM