Broadcom HSMJ-A100-Q00J1

BROADCOM LIMITED HSMJ-A100-Q00J1 LED, Red Orange, SMD, 20 mA, 1.9 V, 615 nm
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMJ-A100-Q00J1.

IHS

Datasheet17 pages9 years ago

Newark

element14 APAC

Avago

Inventory History

3 month trend:
-11.89%

CAD Models

Download Broadcom HSMJ-A100-Q00J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of Broadcom HSMJ-A100-Q00J1 provided by its distributors.

BROADCOM LIMITED HSMJ-A100-Q00J1 LED, Red Orange, SMD, 20 mA, 1.9 V, 615 nm
LED Uni-Color Red Orange 615nm 2-Pin PLCC T/R
Single Color LED, Red Orange, 2.2mm
LED SMD Standard PLCC2,Top Mt,AlInGaP ,Red Org
621nm 120¡ã 1.9V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED IND 621NM RD/ORN TOPMT 2PLCC
LED Lamp; Luminous Intensity:100µcd; Viewing Angle:120°; Forward Current:20mA; Forward Voltage:1.9V; Color:Red Orange; LED Color:Red Orange; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Width:2.2 ;RoHS Compliant: Yes
LED, SMD, PLCC2, RED/ORANGE; LED Colour:Red Orange; Luminous Intensity:100mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:615nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:615nm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:PLCC-2; LED Type:Multicolour; Lens Style:Untinted Clear; Luminous Intensity @ If Min:63mcd; Luminous Intensity Typ:200mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:5V; Package / Case:PLCC-2; Peak Forward Current:30mA; Peak Wavelength:615nm; Termination Type:SMD; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM