Broadcom HSMD-C120

Single Color LED, Orange, Clear Untinted Nondiffused, 1.2mm
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C120.

IHS

Datasheet22 pages9 years ago

Avago

Farnell

Inventory History

3 month trend:
-13.28%

CAD Models

Download Broadcom HSMD-C120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-02-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Broadcom HSMD-C120 provided by its distributors.

Single Color LED, Orange, Clear Untinted Nondiffused, 1.2mm
LED Uni-Color Orange 605nm 2-Pin Chip LED T/R
SINGLE COLOR LED ORANGE 1.2 mm
Surface-Mount/Axial LED Lamp,Amber,Clear,LED-8d
605nm 155¡ã 2.2V 20mA , , 0603 , 1.6mm*1mm*600¦Ìm
LED SMD Standard Chip,R/angle Mt,GaP, Org
LED, Orange, SMD, 20 mA, 2.2 V, 604 nm
LED, SMD, 0603, R/A, ORANGE; Bulb Size:1.2mm; LED Colour:Orange; Luminous Intensity:8mcd; Viewing Angle:155°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:604nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:605nm; External Depth:0.6mm; External Length / Height:1mm; External Width:1.6mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:1.2mm x 0.6mm; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:8mcd; Material:GaP; Mounting Orientation:Right Angle; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:0603; Package / Case:0603; Peak Forward Current:20mA; Peak Wavelength:605nm; Power Dissipation Pd:52mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM