Broadcom HSMD-A100-L00J1

LED ORANGE CLEAR 2PLCC SMD / Orange 602nm LED Indication - Discrete 2.2V 2-PLCC
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-A100-L00J1.

IHS

Datasheet17 pages9 years ago

Avago

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMD-A100-L00J1 provided by its distributors.

LED ORANGE CLEAR 2PLCC SMD / Orange 602nm LED Indication - Discrete 2.2V 2-PLCC
LED Uni-Color Orange 602nm 2-Pin PLCC T/R
Single Color LED, Orange, 2.2mm
LED SMD Standard PLCC2,Top Mt,GaP,Org
602nm 120¡ã 2.2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED IND 600NM ORN TOP MT 2PLCC
LED, SMD, PLCC2, ORANGE; LED Colour:Orange; Typ Luminous Intensity:15mcd; Viewing Angle:120°; Forward Current:30mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-55°C to +100°C; Case Style:PLCC-2; Colour:Orange; Current, If Luminous Intensity:20mA; Current, If Max:100mA; External Depth:3.2mm; External Length / Height:1.9mm; Forward Voltage:2.2V; Material:GaP; Min Luminous Intensity:10mcd; Mounting, Orientation:Top; Power Dissipation:63mW; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-55°C; Termination Type:SMD; Voltage, Reverse Protection:5V; Voltage, Vf Typ:2.2V; Wavelength, Peak:600nm; Wavelength, Typ:602nm; Width, External:2.8mm; Min Orange Luminous Intensity:10mcd; Typ Orange Luminous Intensity:15mcd

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM