Broadcom HSMD-A100-J00J1

BROADCOM LIMITED HSMD-A100-J00J1 LED, Orange, SMD, 20 mA, 2.2 V, 602 nm
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-A100-J00J1.

IHS

Datasheet17 pages9 years ago

Avago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-1.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Broadcom HSMD-A100-J00J1 provided by its distributors.

BROADCOM LIMITED HSMD-A100-J00J1 LED, Orange, SMD, 20 mA, 2.2 V, 602 nm
LED Uni-Color Orange 602nm 2-Pin PLCC T/R
Single Color LED, Orange, 2.2mm
LED SMD Standard PLCC2,Top Mt,GaP,Org
602nm 120¡ã 2.2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED IND 600NM ORN TOP MT 2PLCC
LED Lamp; Luminous Intensity:15µcd; Viewing Angle:120°; Forward Current:20mA; Forward Voltage:2.2V; Color:Orange; LED Color:Orange; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Width:2.2; Mounting Type:Surface Mount ;RoHS Compliant: Yes
LED, SMD, PLCC2, ORANGE; LED Colour:Orange; Luminous Intensity:15mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:602nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:602nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:PLCC-2; LED Type:Standard; Lens Style:Untinted Clear; Luminous Intensity @ If Min:4mcd; Luminous Intensity Typ:15mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:5V; Package / Case:PLCC-2; Peak Forward Current:30mA; Peak Wavelength:602nm; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMD-A100-J00J1.
  • HSMDA100J00J1