Broadcom HSMC-A401-T40M1

LED SMD Standard PLCC4, PWR, T/Mt, 120VA , AlInGaP, Red
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-A401-T40M1.

Avago

Datasheet11 pages14 years ago

element14 APAC

Future Electronics

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-02-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-30
LTD Date2011-05-31

Descriptions

Descriptions of Broadcom HSMC-A401-T40M1 provided by its distributors.

LED SMD Standard PLCC4,PWR,T/Mt,120VA ,AlInGaP,Red
Single Color LED, Red, 2.2mm
Surface Mount LED Indicator
Standard LEDs - SMD AlInGaP Red AlInGaP Red
LED RED CLEAR 4PLCC SMD
LED, SMD, PLCC4, RED; LED Colour:Red; Luminous Intensity:800mcd; Viewing Angle:120°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:626nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:50mA; Dominant Wavelength:626nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:50mA; Forward Voltage VF Max:2.5V; LED Type:Standard; Luminous Intensity Typ:800mcd; Material:AlInGaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:200mA; Peak Wavelength:635nm; Power Dissipation Pd:180mW; Power Dissipation Pd:180mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM