Broadcom HSMA-C230

Single Color LED, Amber, 1mm
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C230.

Avago

Datasheet10 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HSMA-C230 provided by its distributors.

Single Color LED, Amber, 1mm
LED Single Chip Amber 589nm 25mA 2-Pin SMD T/R
Avnet Japan
LED, Amber, SMD, 20 mA, 2.4 V, 589 nm
Right Angle 0402 Side Mount ChipLEDs
片式发光二极管, 琥珀黄, 28.5MCD, 589NM, SMD;
CHIP, R/ANGLE MT, ALINGAP, AMB
Chip Led, Amber, 28.5Mcd, 589Nm, Smd; Led Colour:Amber; Led Mounting:Smd; Led Case Size:-; Forward Current If:20Ma; Forward Voltage:2.4V; Wavelength Typ:589Nm; Luminous Intensity:28.5Mcd; Viewing Angle:140°; Lens Shape:Rectangular; Rohs Compliant: Yes |Broadcom HSMA-C230

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM