Broadcom HSMA-C191-T0000

Single Color LED, High Brightness Amber, Diffused, 1mm
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C191-T0000.

Avago

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-2.35%

CAD Models

Download Broadcom HSMA-C191-T0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HSMA-C191-T0000 provided by its distributors.

Single Color LED, High Brightness Amber, Diffused, 1mm
LED Single Chip Amber 592nm 25mA 2-Pin SMD T/R
Avnet Japan
LED, Amber, SMD, 20 mA, 2.4 V, 592 nm
594nm 155¡ã 2V 20mA , , 2-SMD , 1.6mm*800¦Ìm*700¦Ìm
HSMA-C191-T0000 High Performance ChipLED
Led, Amber, 385Mcd, 592Nm; Led Colour:Amber; Led Mounting:Smd; Led Case Size:-; Forward Current If:20Ma; Forward Voltage:2.4V; Wavelength Typ:592Nm; Luminous Intensity:385Mcd; Viewing Angle:155°; Lens Shape:Rectangular; Product Rohs Compliant: Yes |Broadcom HSMA-C191-T0000

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM