Broadcom HSMA-A431-X90M1

BROADCOM LIMITED HSMA-A431-X90M1 LED, Amber, SMD, 50 mA, 2.2 V, 590 nm
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-A431-X90M1.

IHS

Datasheet11 pages9 years ago

Newark

TME

Avago

iiiC

Inventory History

3 month trend:
+5.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
SMD LM2-B SERIES LED -AMBER COLOR,3550-9000MCD,HUE FROM A2 TO A6,TAPE & REEL
SMD LM4-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL
SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL
LED AMBER CLEAR 4PLCC SMD / Amber 617nm LED Indication - Discrete 2.15V 4-PLCC

Descriptions

Descriptions of Broadcom HSMA-A431-X90M1 provided by its distributors.

BROADCOM LIMITED HSMA-A431-X90M1 LED, Amber, SMD, 50 mA, 2.2 V, 590 nm
LED Uni-Color Amber 592nm 4-Pin PLCC T/R
Avnet Japan
LED SMD Standard PLCC4,PWR,T/Mt,30VA, AlInGaP,Amb
Surface-Mount/Axial LED Lamp,Amber,LED-8b
Amber SMT LED,30Deg, 590nm, PLCC4
RS APAC
592nm 30¡ã 2.2V 50mA , , PLCC-4 , 3.2mm*2.8mm*3.87mm
LED IND 592NM AMBER TOP MT 4PLCC
LED, SMT, PLCC4, AMBER; LED Colour:Amber; Luminous Intensity:4.7cd; Viewing Angle:30°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:590nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:50mA; Dominant Wavelength:590nm; External Depth:3.2mm; External Length / Height:3.87mm; External Width:2.8mm; Forward Current If Max:50mA; Forward Voltage VF Max:2.5V; LED Type:Standard; Lens Style:Dome; Luminous Intensity @ If Max:7150mcd; Luminous Intensity @ If Min:2240mcd; Luminous Intensity Typ:4700mcd; Material:AlInGaP; Mounting Type:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:200mA; Peak Wavelength:592nm; Power Dissipation Pd:180mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMAA431X90M1