Broadcom HSMA-A100-Q00J1

LED Uni-Color Amber 592nm Automotive 2-Pin PLCC T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-A100-Q00J1.

IHS

Datasheet17 pages9 years ago

Avago

Newark

Jameco

Inventory History

3 month trend:
-3.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of Broadcom HSMA-A100-Q00J1 provided by its distributors.

LED Uni-Color Amber 592nm Automotive 2-Pin PLCC T/R
BROADCOM LIMITED HSMA-A100-Q00J1 LED, Yellow, SMD, 20 mA, 1.9 V, 590 nm
LED Lamp; Luminous Intensity:100µcd; Viewing Angle:120°; Forward Current:20mA; Forward Voltage:1.9V; Color:Yellow/Amber; LED Color:Yellow/Amber; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Width:2.2mm ;RoHS Compliant: Yes
LED, SMD, PLCC2, AMBER; LED Colour:Yellow Amber; Luminous Intensity:100mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:590nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:590nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED Type:Standard; Luminous Intensity Min:63mcd; Luminous Intensity Typ:100mcd; Material:AlInGaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2; Peak Forward Current:100mA; Peak Wavelength:592nm; Power Dissipation Pd:63mW; Power Dissipation Pd:63mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Termination Type:SMD; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMA-A100-Q00J1.
  • HSMAA100Q00J1