Broadcom HLMP-LM75-34CDD

LED Uni-Color Green 526nm 2-Pin Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-LM75-34CDD.

Newark

Datasheet11 pages15 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Broadcom HLMP-LM75-34CDD provided by its distributors.

LED Uni-Color Green 526nm 2-Pin Ammo
High Brightness 4mm Oval Green Through-hole Lamps
LAMP, 4MM, INGAN, GREEN, 40X100DEG
LED GREEN DIFFUSED 4MM OVAL T/H
LED, 4MM, INGAN, 40X100DEG, GREEN; Bulb Size:4mm; LED Colour:Green; Luminous Intensity:6.05cd; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:530nm; SVHC:No SVHC (18-Jun-2012); Lens Style:Tinted Diffused; Viewing Angle X Axis Min:40°; Viewing Angle Y Axis:100°

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM