Broadcom HLMP-HD61-TXTZZ

BROADCOM LIMITED HLMP-HD61-TXTZZ LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.3 V, 634 nm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-HD61-TXTZZ.

element14 APAC

Datasheet12 pages17 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-29
LTD Date2013-07-29

Descriptions

Descriptions of Broadcom HLMP-HD61-TXTZZ provided by its distributors.

BROADCOM LIMITED HLMP-HD61-TXTZZ LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.3 V, 634 nm
LED RED DIFFUSED 5MM OVAL T/H / Red 630nm LED Indication - Discrete 2.3V Radial
LED, RED, 130mW, 1990MCD; Bulb Size:5mm; LED Color:Red; Luminous Intensity:1.99cd; Forward Current If:20mA; Forward Voltage:2.3V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:630nm; Forward Current @ Test:20mA ;RoHS Compliant: Yes
LED, 5MM, 40X100DEG, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:1.99cd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:2.3V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:634nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:630nm; Dominant Wavelength Typ:630nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Tinted Diffused; Luminous Intensity Max:1990mcd; Luminous Intensity Min:800mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Oval; Power Dissipation Pd:130mW; Viewing Angle X Axis Min:40°; Viewing Angle Y Axis:100°; Voltage Vf Min:2.8V; Voltage Vf Typ:2.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM