Broadcom HLMP-EL3G-VW0DD

BROADCOM LIMITED HLMP-EL3G-VW0DD LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL3G-VW0DD.

Newark

Datasheet11 pages12 years ago

Related Parts

CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Broadcom HLMP-EL3G-VW0DD provided by its distributors.

BROADCOM LIMITED HLMP-EL3G-VW0DD LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm
LED Uni-Color Amber 590nm Standard LED 2-Pin T-1 3/4 Ammo
Avnet Japan
LED, 5MM, AMBER, 7.2CD, 590NM; LED Colour:Amber; LED Mounting:Through Hole; LED Case Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:590nm; Luminous Intensity:7.2cd; Viewing Angle:30°; L

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM