Broadcom HLMP-EL3A-WXKDD

Single Color LED, Amber, Untinted, T-1 3/4, 5mm
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL3A-WXKDD.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Arrow Electronics

Inventory History

3 month trend:
-9.55%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES

Descriptions

Descriptions of Broadcom HLMP-EL3A-WXKDD provided by its distributors.

Single Color LED, Amber, Untinted, T-1 3/4, 5mm
LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo
BROADCOM LIMITED HLMP-EL3A-WXKDD LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 594.5 nm
Broadcom LED, 5mm (T-1 3/4), 590 nm, 2.1 lm, 5 x 8.71mm
LAMP, 5MM, ALINGAP, AMB, 30DEG
LED Lamp; Bulb Size:5mm; Luminous Intensity:9300mcd; Viewing Angle:30°; Forward Current:50mA; Forward Voltage:2.1V; Color:Amber; LED Color:Amber; Luminous Flux:2.1lm; Terminal Type:Straight; Wavelength:590nm ;RoHS Compliant: Yes
LED, 5MM, ALLNGAP, AMBER, 30DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Amber; Luminous Intensity:9.3cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:594.5nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:590nm; Dominant Wavelength Typ:590nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted; Luminous Intensity Max:9300mcd; Luminous Intensity Min:5500mcd; Luminous Intensity Typ:9300mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole; Power Dissipation Pd:120mW; Power Dissipation Pd:120mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPEL3AWXKDD