Broadcom HLMP-EL24-PS000

Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL24-PS000.

IHS

Datasheet18 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-7.93%

CAD Models

Download Broadcom HLMP-EL24-PS000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CREE C503B-ABN-CW0Z0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
ROUND 503-B SERIES LED -AMBER COLOR,4180-8200MCD, HUE A3 AND A4, AMMO PACK
Round with Domed Top C503B SINGLE COLOR LED Amber LED Indication Discrete 5.6mm 5V 20mA 6190mcd
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE

Descriptions

Descriptions of Broadcom HLMP-EL24-PS000 provided by its distributors.

Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
LED Standard Lamp,5mm,AlInGaP,Amb ,23deg
592nm 23¡ã 2.02V 20mA , , , 5mm*5mm*8.91mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2500µcd; Viewing Angle:23°; Forward Current:20mA; Forward Voltage:2.02V; Color:Amber; Input Current Max:50mA; LED Color:Amber; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, AMBER; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Amber; Typ Luminous Intensity:2500mcd; Viewing Angle:23°; Forward Current:50mA; Voltage, Vf Max:2.02V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Colour:; Current, If Luminous Intensity:20mA; Current, If Max:30mA; External Diameter:5mm; External Length / Height:8.71mm; LED Colour Presentation:; Lead Cross-section Depth:0.5mm; Lead Length:22.89mm; Lead Spacing:2.54mm; Lens Type:Untinted clear; Max Luminous Intensity @ If:2900mcd; Min Luminous Intensity @ If:765mcd; Voltage, PIV Max:5V; Voltage, Vf Typ:2.02V; Wavelength, Peak:590nm; Wavelength, Typ:590nm; Width, Lead Cross-section:0.5mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPEL24PS000