Broadcom HLMP-EH37-SV0DD

Single Color LED, Red Orange, Untinted Nondiffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EH37-SV0DD.

IHS

Datasheet11 pages11 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES
KingbrightWP710A10SECK/J4
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SEC/J4
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-EH37-SV0DD provided by its distributors.

Single Color LED, Red Orange, Untinted Nondiffused, T-1 3/4, 5mm
LED Standard Lamp,5mm,AlInGaP,Red Org,30deg
LED Lamp; Bulb Size:5mm; Luminous Intensity:5500mcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2V; Color:Red Orange; LED Color:Red Orange; Luminous Flux:1.3lm; Terminal Type:Standoffs; Wavelength:615nm ;RoHS Compliant: Yes
LED, 5MM, ALINGAP, 30DEG, RED-ORANGE; Bulb Size:T-1 3/4 (5mm); LED Colour:Red Orange; Luminous Intensity:5.5cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:621.7nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:615nm; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:5500mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM