Broadcom HLMP-EG3H-VX0DD

BROADCOM LIMITED HLMP-EG3H-VX0DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm
$ 0.351

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG3H-VX0DD.

IHS

Datasheet14 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-24.91%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-19

Related Parts

CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Broadcom HLMP-EG3H-VX0DD provided by its distributors.

BROADCOM LIMITED HLMP-EG3H-VX0DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm
LED Uni-Color Red 626nm Standard LED 2-Pin T-1 3/4 Ammo
Avnet Japan
LED Forward voltage: 1.8...2.4 V Luminous intensity: 4200...9300 mcd Operating temperature: -40...+100 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 30 °
LED, 5MM, RED, 9.3CD, 626NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 626nm; Luminous Intensity: 9.3cd; Viewing Angle: 30°; Lens

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM