Broadcom HLMP-EG24-RU000

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG24-RU000.

IHS

Datasheet18 pages9 years ago

Arrow Electronics

Avago

CAD Models

Download Broadcom HLMP-EG24-RU000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-05
LTD Date2025-11-05

Descriptions

Descriptions of Broadcom HLMP-EG24-RU000 provided by its distributors.

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
LED Standard Lamp,5mm,AlInGaP,Red ,23deg
LED, 5MM, 23DEG, RED; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Red; Viewing Angle:23°; Forward Current:50mA; Voltage, Vf Max:1.9V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Current, If Luminous Intensity:20mA; Current, If Max:50mA; External Diameter:5mm; External Length / Height:8.71mm; LED Colour Presentation:; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Type:Clear; Max Luminous Intensity:4200mcd; Min Luminous Intensity:1500mcd; Mounting Type:Standard; Voltage, PIV Max:5V; Voltage, Vf Typ:1.9V; Wavelength, Dominant:626nm; Wavelength, Peak:635nm; Width, Lead Cross-section:0.5mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM