Broadcom HLMP-EG12-VY0DD

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG12-VY0DD.

Newark

Datasheet11 pages11 years ago

element14 APAC

Avago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HLMP-EG12-VY0DD provided by its distributors.

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 626nm 2-Pin T-1 3/4 Ammo
LED Standard Lamp,5mm,AlInGaP, Red,15deg
LED Lamp; Bulb Size:5mm; Luminous Intensity:12000mcd; Viewing Angle:15°; Forward Current:20mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Luminous Flux:1.3lm; Terminal Type:Straight; Wavelength:626nm ;RoHS Compliant: Yes
LED, 5MM, ALINGAP, 15DEG, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:12cd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:626nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:12000mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM