Broadcom HLMP-C423

Single Color LED, Orange, Microtinted Nondiffused, T-1 3/4, 5mm
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C423.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Farnell

Inventory History

3 month trend:
-0.20%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES
KingbrightWP7113SEC/J4
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SEC
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE

Descriptions

Descriptions of Broadcom HLMP-C423 provided by its distributors.

Single Color LED, Orange, Microtinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Green 568nm 2-Pin T-1 3/4
LAMP T1_3/4 MINIARC II, 15 DEG , ALLNGAP ORANGE, MICROTINTED NON DIFFUSED
T-1 3/4 Super Ultra-Bright LED Lamp
LED Standard Lamp,5mm,20m,GaP,Org
602nm 25¡ã 1.9V 20mA , , 5mm*5mm*8.91mm
LED, ORANGE, T-1 3/4 (5MM), 170MCD, 600NM; Bulb Size:T-1 3/4 (5mm); LED Color:Orange; Luminous Intensity:170mcd; Viewing Angle:25°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round ;RoHS Compliant: Yes
LED, 5MM, ORANGE; Bulb Size:T-1 3/4 (5mm); LED Colour:Orange; Luminous Intensity:90.2mcd; Viewing Angle:25°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:600nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:170mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:600nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM