Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-C315

Single Color LED, Yellow, Microtinted Nondiffused, T-1 3/4, 5mm
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C315.

IHS

Datasheet13 pages9 years ago

element14 APAC

Avago

Newark

Jameco (USA)

Inventory History

3 month trend:
-4.97%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-C315 provided by its distributors.

Single Color LED, Yellow, Microtinted Nondiffused, T-1 3/4, 5mm
LED YELLOW CLEAR T-1 3/4 T/H / Yellow 585nm LED Indication - Discrete 2.1V Radial
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:147µcd; Viewing Angle:15°; Forward Current:20mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
LED Forward voltage: 2.1...2.6 V Luminous intensity: 146...300 mcd Operating temperature: -40...+100 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Yellow Rated on-state current: 20 mA Transmission angle: 15 °
LED, 5MM, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:147mcd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:585nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:300mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:583nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-C315.
  • HLMPC315