Broadcom HLMP-C208-S0000

Single Color LED, Amber, Clear Nondiffused, T-1 3/4, 5mm
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C208-S0000.

Avago

Datasheet11 pages11 years ago

Newark

DigiKey

Arrow Electronics

Inventory History

3 month trend:
-2.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE
ROUND 503-B SERIES LED -AMBER COLOR,4180-8200,HUE A2 - A5,BULK PACK
ROUND 503-B SERIES LED -AMBER COLOR,5860-12000MCD,HUE A2-A5,BULK PACK
ROUND 503-B SERIES LED -AMBER COLOR,12000-32900MCD, HUE A3 AND A4,BULK PACK, MINIMUM 15-DEGREES

Descriptions

Descriptions of Broadcom HLMP-C208-S0000 provided by its distributors.

Single Color LED, Amber, Clear Nondiffused, T-1 3/4, 5mm
LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Bulk
LED Standard Amber Water Clear 590nm, 3000mcd
594nm 8¡ã 1.9V 20mA , , , 5.08mm*5.08mm*9.19mm
LED 5MM 594NM AMBER WATER CLEAR
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:3000mcd; Viewing Angle:8°; Forward Current:2mA; Forward Voltage:1.9V; Color:Amber; LED Color:Amber; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM