Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-C115

Single Color LED, Red, Microtinted Nondiffused, T-1 3/4, 5mm
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C115.

IHS

Datasheet13 pages9 years ago

Avago

Arrow Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-12.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Broadcom HLMP-C115 provided by its distributors.

Single Color LED, Red, Microtinted Nondiffused, T-1 3/4, 5mm
LED RED CLEAR T-1 3/4 T/H Red 640nm LED Indication - Discrete 1.8V Radial
LED Lamp; LED Color:Red; Luminous Intensity:600mcd; Viewing Angle:15°; Forward Current:30mA; Forward Voltage:1.8V; Lens Shape:Round; Dominant Wavelength:637nm; LED Type:Standard; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:600mcd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:645nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:637nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.8V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:600mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:645nm; Voltage Vf Typ:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPC115