Broadcom HLMP-AB75-WXBDD

BROADCOM LIMITED HLMP-AB75-WXBDD LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-AB75-WXBDD.

IHS

Datasheet16 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Full Rank, Ammo Pack, Iron Lead Frame
Full Rank, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-BJF-CR0U0351
550-2130MCD,HUE B4 AND B5, BULK PACK, IR; 550-2130MCD,HUE B4 AND B5, BULK PACK, IRON LEAD FRAME
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2
Dialight521-9946F
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-AB75-WXBDD provided by its distributors.

BROADCOM LIMITED HLMP-AB75-WXBDD LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
LED BLUE DIFFUSED 5MM OVAL T/H / Blue 470nm LED Indication - Discrete 3.2V Radial
LED Uni-Color Blue 464nm 2-Pin Ammo
High Brightness 5mm Oval Blue Through-hole Lamps
LED BLUE DIFFUSED 5MM OVAL T/H
470nm 70¡ã,35¡ã 3.2V 20mA , , 5.4mm*3.9mm
LAMP, 5MM, INGAN, BLUE, 30X70DEG
LED, 5MM, INGAN, 30X70DEG, BLUE; Bulb Size:T-1 3/4 (5mm); LED Colour:Blue; Luminous Intensity:1.99cd; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:470nm; SVHC:No SVHC (18-Jun-2012); Lens Style:Tinted Diffused; Viewing Angle X Axis Min:30°; Viewing Angle Y Axis:70°

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM