Broadcom HLMP-6505-L0021

Single Color LED, High Performance Green, Untinted Nondiffused, T-3/4, 1.78mm
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6505-L0021.

IHS

Datasheet16 pages9 years ago

element14 APAC

Factory Futures

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-37.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED Uni-Color Green 572nm 2-Pin SMT T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED GREEN 565NM 2SMD ZBEND / LED Uni-Color Green 565nm 2-Pin SMD T/R

Descriptions

Descriptions of Broadcom HLMP-6505-L0021 provided by its distributors.

Single Color LED, High Performance Green, Untinted Nondiffused, T-3/4, 1.78mm
LED Circuit Board Indicators Poly,Dome,GaP,Grn,Yo ke,T/R
LED Uni-Color Green 565nm 2-Pin T/R
569nm 28¡ã 2.1V 10mA , , SMD,2.2X2.1MM , 2.08mm*2.21mm*2.92mm
LED, Green, SMD, 10 mA, 2.1 V, 569 nm
@POLY,1.90mm DOME,GAP,Hi-PGRN, <(10)
LED Lamp; Luminous Intensity:10µcd; Viewing Angle:28°; Forward Current:30mA; Forward Voltage:2.1V; Color:High Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Style:Non-Diffused ;RoHS Compliant: Yes
LED, GREEN, 40MCD, 569NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: -; Forward Current If: 10mA; Forward Voltage: 2.1V; Wavelength Typ: 569nm; Luminous Intensity: 40mcd; Viewing Angle: 28°; Lens Shape: Dome; Product Ra

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6505L0021