Broadcom HLMP-6300-F0010

Subminiature LED Lamp Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6300-F0010.

IHS

Datasheet16 pages9 years ago

element14 APAC

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
+882%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Red, Diffused, T-3/4, 1.8mm
CML 4307T1 LED TH Miniature 2.2V 10mA 5mcd Red Part of the VCC Family of Products
Single Color LED, Super Red, Water Clear, T-3/4, 1.9mm
T1.9Mm Axial Led,660 S-Red,diff,str Lead Rohs Compliant: Yes |Lumex SSL-LXA228SRD
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Red 2.5 mm x 2 mm Ø1.9 mm 25° 30 mcd Clear 2 V Domed Axial Flat Lead LED

Descriptions

Descriptions of Broadcom HLMP-6300-F0010 provided by its distributors.

Subminiature LED Lamp Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
LED Lamp; Luminous Intensity:10mcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:1.5V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Lens Style:Diffused ;RoHS Compliant: Yes
LED DOME 635NM DIFF HER RA AXIAL / LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle
LED, PCB SUBMIN RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 1.9mm; Forward Current If: 30mA; Forward Voltage: 1.8V; Wavelength Typ: 626nm; Luminous Intensity: 10mcd; Viewing Angle: 90°; Lens Shape: Round; Pro

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6300-F0010..
  • HLMP6300-F0010
  • HLMP6300F0010